Surface mount fixed inductor with 3.9nH inductance and 500mA max DC current. Features a 120mΩ DC resistance and a Q factor of 25 at 450MHz. Operates across a temperature range of -55°C to 125°C. Packaged in a 0603 (1608 metric) case with non-magnetic ceramic core. Self-resonant frequency is 6.5GHz.
Sign in to ask questions about the Kyocera L06033R9CGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06033R9CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 120mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06033R9CGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.