
Surface mount fixed inductor with 4.7nH inductance and 500mA max DC current. Features a 150mΩ DC resistance, 0603 case size (1608 metric), and non-magnetic ceramic core. Operates from -55°C to 125°C with a self-resonant frequency of 5.5GHz. Unshielded, SMT termination, and supplied on tape and reel.
Sign in to ask questions about the Kyocera L06034R7CGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06034R7CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 150mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06034R7CGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.