
Surface mount fixed inductor with 4.7nH inductance, designed for general applications. Features a 0603 case size (1608 metric) with a non-magnetic ceramic core. Offers a DC resistance of 150mR and a maximum DC current rating of 500mA. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 5.5GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera L06034R7DGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06034R7DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 150mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06034R7DGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
