
Surface mount fixed inductor with 5.6nH inductance, designed for general applications. Features a compact 0603 (1608 metric) case size with a non-magnetic ceramic core. Operates with a maximum DC current of 300mA and a low DC resistance of 250mR. Offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 5GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera L06035R6CGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06035R6CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06035R6CGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.