
The Kyocera L06035R6DFWTR is a 0603 non-magnetic inductor with a DC resistance of 250mR and an inductance of 5.6nH. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The inductor is packaged in tape and reel and is part of the Accu-L series. It is not RoHS compliant due to the presence of lead.
Kyocera L06035R6DFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 250mR |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.