
Surface mount fixed inductor with 5.6nH inductance and 300mA DC current rating. Features a 250mR DC resistance, 5GHz self-resonant frequency, and operates across a -55°C to 125°C temperature range. Encased in a compact 0603 (1608 metric) package with a non-magnetic ceramic core. Tested at 450MHz with a Q factor of 26.
Sign in to ask questions about the Kyocera L06035R6DGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06035R6DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 250mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06035R6DGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
