
Surface mount fixed inductor with 6.8nH inductance and 300mA current rating. Features a 0603 (1608 metric) ceramic core, 300mΩ DC resistance, and a self-resonant frequency of 4.5GHz. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel.
Sign in to ask questions about the Kyocera L06036R8CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06036R8CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2.94% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06036R8CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
