
Surface mount fixed inductor with 6.8nH inductance and 300mA DC current rating. Features a 0603 (1608 metric) ceramic, non-magnetic core, 300mΩ DC resistance, and a Q factor of 23 at 450MHz. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 4.5GHz. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera L06036R8DGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06036R8DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 300mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06036R8DGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.