
The L06038R2CFWTR is a non-magnetic inductor from Kyocera with a package size of 0603 and a core material of non-magnetic. It has a DC resistance of 350 milliohms and an inductance of 8.2 nanohenries. The inductor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is available on tape and reel packaging and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Kyocera L06038R2CFWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06038R2CFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 350mR |
| Inductance | 8.2nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06038R2CFWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
