
Surface mount fixed inductor with 10nH inductance and 2% tolerance. Features a 0805 case size (2012 metric) and a non-magnetic core. Offers a DC resistance of 130mR, a maximum DC current of 1.5A, and a Q factor of 46 at 450MHz. Operates across a temperature range of -55°C to 125°C with a self-resonant frequency of 2.5GHz. Unshielded, lead-free component supplied on tape and reel.
Sign in to ask questions about the Kyocera L0805100GEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805100GEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 130mR |
| Height | 0.91mm |
| Inductance | 10nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805100GEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
