
Surface mount fixed inductor with 12nH inductance and 2% tolerance, designed for general applications. Features a 0805 case size (2012 metric) with a non-magnetic ceramic core. Offers a DC resistance of 200mΩ and a maximum DC current rating of 1.5A. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 2.4GHz. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera L0805120GEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805120GEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805120GEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
