
Surface mount fixed inductor with 12nH inductance and 2% tolerance. Features a 0805 case code, non-magnetic ceramic core, and 750mA current rating. Operates from -55°C to 125°C with a self-resonant frequency of 2.4GHz. Unshielded, thin-film construction for general applications.
Sign in to ask questions about the Kyocera L0805120GEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805120GEWTR\500 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805120GEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.