Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for general applications. Features a 0805 (2012 metric) case size with a non-magnetic ceramic core. Offers a DC resistance of 200mR and a maximum DC current rating of 1.5A. Operates within a temperature range of -55°C to 125°C, with a self-resonant frequency of 2.4GHz.
Sign in to ask questions about the Kyocera L0805120JEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805120JEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805120JEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.