Surface mount fixed inductor with 15nH inductance and 2% tolerance. Features a 0805 (2012 metric) case size, non-magnetic ceramic core, and 200mΩ DC resistance. Rated for 750mA DC current and operates from -55°C to 125°C. Unshielded, lead-free component with a self-resonant frequency of 2.2GHz.
Kyocera L0805150GEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
