
Surface mount fixed inductor with 15nH inductance and 5% tolerance. Features a 0805 (2012 metric) case size, 200mΩ DC resistance, and a maximum DC current rating of 1A. Operates across a temperature range of -55°C to 125°C with a Q factor of 15 at 450MHz. This unshielded, non-magnetic ceramic core inductor is supplied on tape and reel.
Sign in to ask questions about the Kyocera L0805150JEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805150JEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805150JEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
