
Surface mount fixed inductor with 18nH inductance and 2% tolerance, designed for general applications. Features a 0805 (2012 metric) case size, non-magnetic ceramic core, and 350mR DC resistance. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 1A. This unshielded component boasts a Q factor of 30 at 450MHz and a self-resonant frequency of 1.7GHz. Packaged on tape and reel for efficient automated assembly.
Sign in to ask questions about the Kyocera L0805180GEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805180GEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 350mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 18nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805180GEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.