The L0805180JESTR is an 0805 inductor from Kyocera with a nominal inductance of 18nH and a tolerance of 5%. It is designed for lead-free applications and can handle a maximum DC current of 500mA. The inductor is available in tape and reel packaging and is compliant with RoHS regulations. The physical dimensions of the inductor are 1.6mm depth, 1.04mm height, and 1.5mm width, with a thickness of 914um.
Kyocera L0805180JESTR technical specifications.
| Package/Case | 0805 |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.