Surface mount fixed inductor with 18nH inductance and 500mA max DC current. Features 350mR DC resistance, 5% tolerance, and a Q factor of 30 at 450MHz. Housed in an 0805 (2012 metric) case with a non-magnetic ceramic core. Operating temperature range from -55°C to 125°C.
Kyocera L0805180JEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 350mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.