
Surface mount fixed inductor with 1.2nH inductance and 2A maximum DC current. Features a 50mR DC resistance, 60 Q factor at 450MHz, and 10GHz self-resonant frequency. Encased in a 0805 (2012 metric) non-magnetic ceramic core, this unshielded component operates from -55°C to 125°C. Dimensions are 2.11mm length, 1.5mm width, and 0.91mm height.
Sign in to ask questions about the Kyocera L08051R2CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08051R2CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 50mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08051R2CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
