Ind RF Chip Thin Film Multilayer 1.5nH 0.2nH 450MHz 50Q-Factor Ceramic 1A 0805 T/R
Checking distributor stock and pricing after the page loads.
Kyocera L08051R5CESTR technical specifications.
| Package/Case | 0805 |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.1082mm |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 914.4um |
| Width | 1.4986mm |
| RoHS | Compliant |
No datasheet is available for this part.