
The Accu-L 0805 Non-Magnetic Ceramic Inductor features a DC resistance of 600mR and a self-resonant frequency of 10GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead-free and has a non-magnetic ceramic core material. It is available in a surface mount package with a thickness of 914um and a width of 1.5mm.
Kyocera L08051R6CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 600mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 1.6nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.