Inductor RF Chip Thin Film Multilayer 1.8nH 0.2nH 450MHz 50Q-Factor Ceramic 2A 60mOhm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Kyocera L08051R8CESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 60mR |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.