
Surface mount fixed inductor with 1.8nH inductance, designed for general applications. Features a 0805 (2012 metric) case size with a non-magnetic ceramic core. Offers a DC resistance of 60mR and a maximum DC current rating of 2A. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 10GHz. Packaged on tape and reel for automated assembly.
Kyocera L08051R8CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.