
Ind RF Chip Thin Film Multilayer 1.8nH 0.5nH 450MHz 50Q-Factor Ceramic 1A 0805 T/R
Kyocera L08051R8DESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| RoHS Compliant | Yes |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08051R8DESTR to view detailed technical specifications.
No datasheet is available for this part.
