
Surface mount fixed inductor with 1.8nH inductance, designed for general applications. Features a 0805 (2012 metric) case size with a non-magnetic ceramic core. Offers a maximum DC current of 2A, low DC resistance of 60mR, and a high self-resonant frequency of 10GHz. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the Kyocera L08051R8DEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08051R8DEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 1.8nH |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08051R8DEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
