
Surface mount fixed inductor with 22nH inductance and 5% tolerance. Features a 0805 (2012 metric) case size, non-magnetic ceramic core, and 400mR DC resistance. Rated for 500mA DC current and operates from -55°C to 125°C. Unshielded design with SMD/SMT termination, packaged on tape and reel.
Sign in to ask questions about the Kyocera L0805220JEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0805220JEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 400mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 22nH |
| Length | 2.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0805220JEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.