
RF chip inductor with 2.2nH inductance and 0.2nH tolerance, operating at 450MHz with a Q-factor of 42. Features a ceramic core, 2A DC current rating, and 70mΩ DCR. This multilayer, unshielded component is housed in an 0805 package with SMD/SMT termination, suitable for a wide temperature range of -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera L08052R2CESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 2A |
| DC Resistance (DCR) | 70mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
