The Kyocera L08052R2CEWTR is an unshielded fixed inductor with a 2.2nH inductance value, capable of handling a maximum DC current of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0805 case and is available in quantities of 3000 per reel. It is not RoHS compliant and has a self-resonant frequency of 10GHz.
Kyocera L08052R2CEWTR technical specifications.
| Package/Case | 0805 |
| Height | 0.91mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.