
Multilayer ceramic chip inductor with 2.7nH inductance and 0.2nH tolerance, designed for RF applications. Features a 450MHz test frequency, 42 Q-factor, and 2A maximum DC current. Operates across a -55°C to 125°C temperature range with 80mΩ DC resistance. Packaged in an 0805 case code, this unshielded, lead-free, and RoHS compliant component is supplied on tape and reel.
Kyocera L08052R7CESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.