Surface mount fixed inductor featuring 2.7nH inductance and 42 Q-factor at 450MHz. This unshielded, ceramic core component offers a maximum DC current of 2A and a low DC resistance of 80mR. Designed for high-frequency applications, it operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 10GHz. The 0805 case size (2.11mm L x 1.5mm W x 0.91mm H) is suitable for tape and reel packaging.
Sign in to ask questions about the Kyocera L08052R7CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08052R7CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08052R7CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.