
Surface mount fixed inductor with 2.7nH inductance and 0.5% tolerance, designed for RF applications. Features a non-magnetic ceramic core, 42 Q-factor at 450MHz, and a maximum DC current of 2A. Housed in a compact 0805 (2012 metric) case with SMD/SMT termination, operating from -55°C to 125°C. This unshielded component offers a self-resonant frequency of 10GHz and is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera L08052R7DEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08052R7DEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 2.7nH |
| Inductance Tolerance | 0.5% |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Tolerance | 0.5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08052R7DEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
