
Surface mount fixed inductor with 2.7nH inductance and 0.5% tolerance, designed for general applications. Features a compact 0805 case code, non-magnetic ceramic core, and a maximum DC current rating of 2A. Offers a DC resistance of 80mR, a Q factor of 42 at 450MHz, and a self-resonant frequency of 10GHz. Operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Kyocera L08052R7DEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08052R7DEWTR\500 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 2.7nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 0.5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08052R7DEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
