The Accu-L 0805 Non-Magnetic Ceramic Inductor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 750mA and a DC resistance of 110mR. The inductor features a self resonant frequency of 10GHz and a Q factor of 38. It is available in a 0805 package and is suitable for use in high-frequency applications.
Sign in to ask questions about the Kyocera L08053R3BEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08053R3BEWTR\500 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.3nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08053R3BEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
