
RF chip inductor with 3.3nH inductance, 0.2nH tolerance, and 38 Q-factor at 450MHz. Features a ceramic core, 1.5A maximum DC current, and 110mΩ DC resistance. Operates from -55°C to 125°C and is housed in an 0805 SMD/SMT package. This unshielded, multilayer thin-film inductor is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera L08053R3CESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08053R3CESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 750mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08053R3CESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
