
Surface mount fixed inductor with 3.3nH inductance and 750mA current rating. Features a 0805 (2012 metric) case size with a non-magnetic ceramic core. Offers 110mΩ DC resistance, 38 Q factor, and 10GHz self-resonant frequency. Operates from -55°C to 125°C and is packaged on tape and reel.
Sign in to ask questions about the Kyocera L08053R3DEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08053R3DEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 110mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08053R3DEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
