Fixed inductor with 3.9nH inductance, designed for surface mount (SMD/SMT) applications. Features an 0805 package size, ceramic core, and unshielded construction. Offers a DC current rating of 750mA, with a maximum DC current of 1.5A. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 10GHz. DCR is 200mR at a test frequency of 450MHz, and Q factor is 27.
Kyocera L08053R9CEWTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 750mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.