
Surface mount fixed inductor with 3.9nH inductance, rated for 750mA DC current and 200mΩ DC resistance. Features a non-magnetic ceramic core, 0805 (2012 metric) case size, and operates across a -55°C to 125°C temperature range. Self-resonant frequency is 10GHz, with a Q factor of 27 at 450MHz. Dimensions are 2.11mm length, 1.5mm width, and 0.91mm height.
Sign in to ask questions about the Kyocera L08053R9DEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08053R9DEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 3.9nH |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08053R9DEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.