
Multilayer ceramic chip inductor with 4.7nH inductance and 43 Q-factor at 450MHz. Features a 1.5A maximum DC current rating and 100mΩ DC resistance. This surface mount component is housed in an 0805 package, measures 1.6mm in depth, and operates across a temperature range of -55°C to 125°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera L08054R7CESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08054R7CESTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08054R7CESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
