RF chip inductor, 4.7nH inductance, 0.2nH tolerance, tested at 450MHz with a Q factor of 43. Features a non-magnetic ceramic core, 1.5A max DC current, and 100mΩ DC resistance. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2.11mm length, 1.5mm width, and 0.91mm height. Operates from -55°C to 125°C, with a self-resonant frequency of 5.5GHz. Packaged in tape and reel.
Sign in to ask questions about the Kyocera L08054R7CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08054R7CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08054R7CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.