The Kyocera L08054R7DEWTR\500 is a fixed inductor with a case code of 0805 and a core material of non-magnetic ceramic. It has a current rating of 750mA and a DC resistance of 100mR. The inductor measures 2.11mm in length, 1.6mm in depth, and 0.91mm in height. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera L08054R7DEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08054R7DEWTR\500 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 4.7nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Self Resonant Frequency | 5.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08054R7DEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
