Surface mount fixed inductor with 5.6nH inductance and 750mA current rating. Features a 0805 package size, non-magnetic ceramic core, and 100mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 4.6GHz. Unshielded and lead-free, supplied on tape and reel.
Sign in to ask questions about the Kyocera L08055R6BEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08055R6BEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 4.6GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08055R6BEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.