The Accu-L 0805 Non-Magnetic Ceramic Inductor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 750mA and a DC resistance of 100mR. The inductor measures 1.5mm in width, 2.11mm in length, and 0.91mm in height, with a depth of 1.6mm. It is available in a tape and reel packaging and is suitable for use in high-frequency applications up to 4.6GHz.
Kyocera L08055R6DEWTR\500 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 4.6GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
