Sign in to ask questions about the Kyocera L08055R6DEWTR\O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08055R6DEWTR\O technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.91mm |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 4.6GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08055R6DEWTR\O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.