
The Accu-L 0805 Non-Magnetic Fixed Inductor features a non-magnetic core material and a low inductance of 6.5nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and has a DC resistance of 600mR. It is designed for surface mount applications and is available in a tape and reel packaging.
Sign in to ask questions about the Kyocera L08056R5CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08056R5CEWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 600mR |
| Height | 0.91mm |
| Inductance | 6.5nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera L08056R5CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.