Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera L08056R8CESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08056R8CESTR technical specifications.
| Package/Case | 0805 |
| Height | 0.91mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08056R8CESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
