Kyocera L08056R8DESTR technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.6mm |
| Height | 0.91mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 914um |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08056R8DESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.