
The Kyocera L08058R2DEWTR/O is a fixed inductor with a core material of non-magnetic and a current rating of 750mA. It has a DC resistance of 120mR and an inductance of 8.2nH. The inductor is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is available on tape and reel.
Sign in to ask questions about the Kyocera L08058R2DEWTR\O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L08058R2DEWTR\O technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 120mR |
| Height | 0.91mm |
| Inductance | 8.2nH |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08058R2DEWTR\O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
