
Surface mount fixed inductor with 10nH inductance and 5% tolerance. Features a ceramic core, 0603 case size (1608 metric), and a maximum DC current rating of 600mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 300mR and a Q factor of 12 at 100MHz. Self-resonant frequency is 3.2GHz.
Sign in to ask questions about the Kyocera LCMC0603J10NGTAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LCMC0603J10NGTAR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LCMC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LCMC0603J10NGTAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
