Surface mount ceramic capacitor with 12pF capacitance and 50V DC rating. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Packaged in a compact 0402 (1005 metric) case with 2% tolerance. Ideal for general electronic applications requiring reliable capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD025A120GAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD025A120GAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.