150pF 50V X7R ceramic capacitor in a 0402 (1005 metric) surface mount package. Features a ±10% tolerance, operating temperature range of -55°C to 125°C, and is constructed from ceramic dielectric. Supplied on tape and reel, this component offers a flat construction with dimensions of 1mm length, 0.5mm width, and 0.5mm depth.
Kyocera LD025C151KAB2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD025C151KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.